TE Connectivity K10P-11D55-24

Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Weight51.000792 g
Technical
Ambient Temperature Range High70 °C
Coil Current37 mA
Coil Power900 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Contact Voltage Rating (AC)120 V
Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierK10P-11A15-24
Min Operating Temperature-45 °C
Number of Contacts8
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth21.8 mm
Height35.56 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D55-24.

element14 APAC
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages2 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-95.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity K10P-11D55-24.

Related Parts

Descriptions

Descriptions of TE Connectivity K10P-11D55-24 provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Electromechanical Relay 24VDC 650Ohm 15A DPDT( (28.17mm 21.84mm 35.56mm)) THT General Purpose Relay
K10 Series 15 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
General Purpose Relay 15A 24VDC DPDT - 6-1393144-8
Electromechanical Relay DPDT 15A 24VDC 650Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D55-24...
K10P-11D55-24=K10/K20 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 650 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 900 mW 650 Ω | Power Relay | Part Number: K10P-11D55-24 | Internal Number: 6-1393144-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393144-8
  • 6-1393144-8.
  • K10P-11D55-24.
  • K10P-11D55-24..
  • K10P-11D55-24...
  • K10P11D55-24

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Weight51.000792 g
Technical
Ambient Temperature Range High70 °C
Coil Current37 mA
Coil Power900 mW
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Contact Voltage Rating (AC)120 V
Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierK10P-11A15-24
Min Operating Temperature-45 °C
Number of Contacts8
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)30 V
Dimensions
Depth21.8 mm
Height35.56 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D55-24.

element14 APAC
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages2 years ago
Master Electronics
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago