TE Connectivity 9-1415001-1

Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Socket
Number of Pins8
Weight30 g
Technical
Coil Current30.89 mA
Coil Power741 mW
Coil Resistance777 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating12 A
Contact Voltage Rating (AC)240 V
Current Rating12 A
Dropout Voltage2.4 V
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490080
TerminationPlug, Quick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth22.5 mm
Height29 mm
Length28 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415001-1.

Newark
Datasheet4 pages7 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-9.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1415001-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1415001-1 provided by its distributors.

Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
PT270L24 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable
Shrack, Plug-in relay w/ LED,12A DPDT 24dc coil | TE Connectivity PT270L24
POWER RELAY, DPDT, 12A, 240VAC, SOCKET; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:777ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT270L24

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Socket
Number of Pins8
Weight30 g
Technical
Coil Current30.89 mA
Coil Power741 mW
Coil Resistance777 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating12 A
Contact Voltage Rating (AC)240 V
Current Rating12 A
Dropout Voltage2.4 V
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490080
TerminationPlug, Quick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth22.5 mm
Height29 mm
Length28 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415001-1.

Newark
Datasheet4 pages7 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago