📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay K105M20X7RF53H5

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K105M20X7RF53H5.

Farnell

Datasheet8 pages4 years ago
Datasheet13 pages13 years ago

element14 APAC

Verical

element14

Arrow Electronics

Inventory History

3 month trend:
-24.20%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.384
Stock
86,231
9,950
Authorized Distributors
6
5
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 20% LS=5.08mm
Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125Ž Tape and Box
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1Uf X7R 10% Ls=5.08Mm

Descriptions

Descriptions of Vishay K105M20X7RF53H5 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V X7R 20% Radial 5mm 125C Bulk
K 50V 1µF ± 20 % X7R BULK e3
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 20%; Series:Mono-Kap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:5mm ;RoHS Compliant: Yes
1.0UF 50V 20% 5.0MM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K105M20X7RF53H5.