TDK FK20X7R1H105K

Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125Ž Tape and Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Weight181.436948 mg
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4 mm
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7R1H105K.

Electro Sonic
Datasheet12 pages22 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago
Datasheet8 pages22 years ago
DigiKey
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-17.27%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.143
$ 0.143
Stock
32,477
625
625
Authorized Distributors
2
3
3
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK20X7R1H105K.

Related Parts

Descriptions

Descriptions of TDK FK20X7R1H105K provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125Ž Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2216
FK20 Series 5.5 x 4 mm 1 uF 50 V ±10 % Tolerance X7R Radial Ceramic Capacitor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Weight181.436948 mg
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4 mm
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7R1H105K.

Electro Sonic
Datasheet12 pages22 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago
Datasheet8 pages22 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant