Taiyo Yuden JMK325BJ107MM-T

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance100 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK325BJ107MM-T.

Future Electronics
Datasheet61 pages12 years ago
Datasheet55 pages6 years ago
Datasheet29 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Factory Futures
Datasheet23 pages12 years ago
Newark
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.586
$ 0.586
Stock
1,829,014
4,276,092
4,276,092
Authorized Distributors
11
14
14
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK325BJ107MM-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK325BJ107MM-T provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
Cap Ceramic 100uF 6.3V X5R 20% SMD 3.2 x 2.5 mm 85 C Embossed T/R
CAP, 100µF, 6.3V, 20%, X5R, 1210; Capacitance: 100µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min:
Ceramic Capacitor 100Uf, 6.3V, X5R, 20%, 1210, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK325BJ107MM-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE JMK325 BJ107MM-T
  • CE JMK325BJ107MM-T
  • CEJMK325BJ107MM-T
  • JMK 325 BJ 107 MM-T
  • JMK325 BJ107MM-T
  • JMK325BJ107MM-T.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance100 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK325BJ107MM-T.

Future Electronics
Datasheet61 pages12 years ago
Datasheet55 pages6 years ago
Datasheet29 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Factory Futures
Datasheet23 pages12 years ago
Newark
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant