Samsung CL32A107MQVNNNE

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32A107MQVNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
SOS electronic
Datasheet2 pages8 years ago
Datasheet1 page10 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+41.57%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.389
$ 0.389
Stock
12,147,427
962,542
962,542
Authorized Distributors
13
17
17
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
1.7 mm
1.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL32A107MQVNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL32A107MQVNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer ceramic chip capacitor; 100uF; 6.3V; X5R; 20%; SMD; case: 1210;; operating temperature; -55°C ~ 85°C
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
CAP, 100UF, 6.3V, MLCC, 1210; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available
Chip Capacitor, 1210(3225), X5R, 100uF, +/-20%, 6.3V, Standa
Cap, 100Uf, 6.3V, Mlcc, 1210; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:3.2Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A107MQVNNNE

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL32A107MQVNNNE.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32A107MQVNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
SOS electronic
Datasheet2 pages8 years ago
Datasheet1 page10 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago