Taiyo Yuden JMK325AC7107MM-T

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X7S, RoHS
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance100 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height2.8 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness2.8 mm
Max Width2.8 mm
Min Length2.9 mm
Min Thickness2.2 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK325AC7107MM-T.

Electro Sonic
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.163
$ 0.163
Stock
64,198
1,777,690
1,777,690
Authorized Distributors
8
13
13
Capacitance
100 µF
100 µF
100 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.8 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK325AC7107MM-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK325AC7107MM-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X7S, RoHS
Taiyo Yuden SCT
Cap Ceramic 100uF 6.3V X7S 20% SMD 1210 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK325AC7107MM-T.

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance100 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height2.8 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness2.8 mm
Max Width2.8 mm
Min Length2.9 mm
Min Thickness2.2 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK325AC7107MM-T.

Electro Sonic
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant