Murata GRM32EC70J107ME15L

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X7S, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32EC70J107ME15L.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet30 pages8 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-39.34%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.22
$ 0.464
$ 0.366
Stock
1,447,541
214,556
486,479
122,102
Authorized Distributors
13
12
8
8
Capacitance
100 µF
100 µF
100 µF
100 µF
Dielectric
X7S
X7S
X7S
X7S
Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
Height
2.5 mm
2.7 mm
2.8 mm
2.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32EC70J107ME15L.

Related Parts

Descriptions

Descriptions of Murata GRM32EC70J107ME15L provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X7S, 1210 [3225 Metric]
Cap, 100Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32EC70J107ME15L
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 1210
Cap Ceramic 100uF 6.3V X7S 20% Pad SMD 1210 125°C T/R
Ceramic Capacitor 100uF, 6.3VDC, 1210, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC70J107ME15-L
  • GRM32EC70J107ME15L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32EC70J107ME15L.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet30 pages8 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago