Souriau JBXEA1G02FSSDS

Jbx Double Nut Receptacle Sz1 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G02FSSDS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front, Panel, Rear Side Nut
PlatingChrome
Shell MaterialBrass
Technical
Connector TypeReceptacle
Current Rating15 A
Fastening TypePull, Push
FeaturesShielded
Max Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Dimensions
Height16 mm
Length20.2 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Souriau JBXEA1G02FSSDS.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau JBXEA1G02FSSDS.

Related Parts

Descriptions

Descriptions of Souriau JBXEA1G02FSSDS provided by its distributors.

Jbx Double Nut Receptacle Sz1 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G02FSSDS
Conn Push-Pull SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Blister
Double nut receptacle, IP40, size 1, 2 female contacts
Souriau SCT
CONN RCPT FMALE 2P GOLD SLDR CUP

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front, Panel, Rear Side Nut
PlatingChrome
Shell MaterialBrass
Technical
Connector TypeReceptacle
Current Rating15 A
Fastening TypePull, Push
FeaturesShielded
Max Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Dimensions
Height16 mm
Length20.2 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Souriau JBXEA1G02FSSDS.

RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant