Souriau JBXEA0G02FSSDS

Jbx Double Nut Receptacle Sz0 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G02FSSDS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front, Panel, Rear Side Nut
PlatingChrome
Shell MaterialBrass, Hybrid
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Voltage Rating660 V
Dimensions
Height12 mm
Length18.2 mm
Width12 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Souriau JBXEA0G02FSSDS.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet50 pages20 years ago

Inventory History

3 month trend:
-21.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau JBXEA0G02FSSDS.

Related Parts

Descriptions

Descriptions of Souriau JBXEA0G02FSSDS provided by its distributors.

Jbx Double Nut Receptacle Sz0 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G02FSSDS
Conn Push-Pull F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Double nut receptacle, IP40, size 0, 2 female contacts
Souriau SCT
CONN RCPT FMALE 2P GOLD SLDR CUP

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front, Panel, Rear Side Nut
PlatingChrome
Shell MaterialBrass, Hybrid
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Voltage Rating660 V
Dimensions
Height12 mm
Length18.2 mm
Width12 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Souriau JBXEA0G02FSSDS.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Factory Futures
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet50 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RatingsIP40
RoHSCompliant