Souriau JBXER0G02FSSDSR

Circular Push Pull Connector; Rcpt; Shell 0; 2P; Solder; 24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingChrome, Gold, Nickel
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Shell MaterialBrass
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating660 V
Dimensions
Height10 mm
Length18.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Souriau JBXER0G02FSSDSR.

element14
Datasheet50 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet292 pages8 years ago
Datasheet50 pages20 years ago
Souriau SCT
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau JBXER0G02FSSDSR.

Related Parts

Descriptions

Descriptions of Souriau JBXER0G02FSSDSR provided by its distributors.

CIRCULAR PUSH PULL CONNECTOR; RCPT; SHELL 0; 2P; SOLDER; 24
CIRCULAR CONN, RCPT, SIZE 0, 2POS, PANEL; CIRCULAR CONN, RCPT, SIZE 0, 2POS, PANEL; Connector Type:Circular Industrial; Series:Push-Pull; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:0
Circular Connector, Receptacle, Size 0, 2 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXER0G02FSSDSR

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingChrome, Gold, Nickel
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Shell MaterialBrass
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating660 V
Dimensions
Height10 mm
Length18.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Souriau JBXER0G02FSSDSR.

element14
Datasheet50 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet292 pages8 years ago
Datasheet50 pages20 years ago
Souriau SCT
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant