Texas Instruments ISO7241CDWG4

Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Input Current10 µA
Max Operating Temperature125 °C
Max Power Dissipation220 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels4
Operating Supply Current13 mA
PolarityUnidirectional
Propagation Delay95 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Turn-On Delay Time95 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago
Upverter
Datasheet44 pages6 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.4
$ 3.4
Stock
551,851
660,243
660,243
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.8 V
3.15 V
3.15 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7241CDWG4 provided by its distributors.

Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Ic,Translator, Other/Special/Miscellaneous,Sop,16Pin,Plastic
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Tube
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/¦Ìs CMTI 16-SOIC (0.295", 7.50mm Width)
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Input Current10 µA
Max Operating Temperature125 °C
Max Power Dissipation220 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels4
Operating Supply Current13 mA
PolarityUnidirectional
Propagation Delay95 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Turn-On Delay Time95 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago
Upverter
Datasheet44 pages6 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago