Texas Instruments ISO7241CQDWRQ1

Automotive, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels4
PackagingTape & Reel (TR)
Propagation Delay45 ns
Pulse Width Distortion (PWD)5 ns
Schedule B8542390000
Turn-On Delay Time35 ns
TypeGeneral Purpose
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CQDWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet27 pages10 years ago
Augswan
Datasheet29 pages3 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Inventory History

3 month trend:
-4.22%

Alternate Parts

Price @ 1000
$ 4.088
$ 3.4
$ 3.4
Stock
545,975
660,243
660,243
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.8 V
3.15 V
3.15 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7241CQDWRQ1 provided by its distributors.

Automotive, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
DIGITAL ISOLATOR, 4-CH, 25MBPS, SSOP-16; Nbre de voies: 4 voies; Temps de propagation: 45ns; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(
DIGITAL ISOLATOR, 4-CH, 25MBPS, SSOP-16; No. of Channels:4 Channel; Propagation Delay:45ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Channels:4Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7241CQDWRQ1 .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels4
PackagingTape & Reel (TR)
Propagation Delay45 ns
Pulse Width Distortion (PWD)5 ns
Schedule B8542390000
Turn-On Delay Time35 ns
TypeGeneral Purpose
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CQDWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet27 pages10 years ago
Augswan
Datasheet29 pages3 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago