Texas Instruments ISO7220AD

TEXAS INSTRUMENTS ISO7220AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage4 kV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Channels2
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
element14 APAC
Datasheet38 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Newark
Datasheet35 pages8 years ago
Datasheet32 pages10 years ago
Datasheet32 pages11 years ago
Upverter
Datasheet37 pages7 years ago
Factory Futures
Datasheet32 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Farnell
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-19.29%

Alternate Parts

Price @ 1000
$ 3.182
$ 2.235
$ 2.235
Stock
186,870
1,573,308
1,573,308
Authorized Distributors
2
11
11
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220AD.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7220AD provided by its distributors.

TEXAS INSTRUMENTS ISO7220AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, 4KV, DUAL, SOIC8; Nbre de voies: 2 voies; Temps de propagation: 475ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Temp
Digital Isolator, 4Kv, Dual, Soic8; No. Of Channels:2 Channel; Propagation Delay:475Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220AD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage4 kV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Channels2
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
element14 APAC
Datasheet38 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Newark
Datasheet35 pages8 years ago
Datasheet32 pages10 years ago
Datasheet32 pages11 years ago
Upverter
Datasheet37 pages7 years ago
Factory Futures
Datasheet32 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Farnell
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago