Infineon IRLZ44NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.022 Ohm; Id 47A; TO-220AB; Pd 110W; Vgs +/-16V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)41 A
Current Rating47 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance22 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation83 W
Rds On Max22 mΩ
Recovery Time120 ns
Resistance22 mΩ
Rise Time84 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time26 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NPBF.

Newark
Datasheet9 pages20 years ago
Upverter
Datasheet9 pages26 years ago
Mouser
Datasheet8 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages26 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages26 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+14.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLZ44NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLZ44NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;TO-220AB;PD 110W;VGS +/-16V
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 47 A, TO-220, IRLZ44NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 55V 47A 3-Pin(3+Tab) TO-220AB - Rail/Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 110 W
Power Field-Effect Transistor, 47A I(D), 55V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 55V, 41A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:55V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:83W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:47A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:83W; Power Dissipation Pd:83W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLZ44N
  • SP001568772

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)41 A
Current Rating47 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance22 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation83 W
Rds On Max22 mΩ
Recovery Time120 ns
Resistance22 mΩ
Rise Time84 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time26 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NPBF.

Newark
Datasheet9 pages20 years ago
Upverter
Datasheet9 pages26 years ago
Mouser
Datasheet8 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages26 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages26 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago