Infineon IRFP1405PBF

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)95 A
Current Rating95 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.3 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time150 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance5.3 mΩ
Package Quantity400
PackagingRail/Tube
Power Dissipation310 W
Rds On Max5.3 mΩ
Resistance5.3 Ω
Rise Time160 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time140 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)55 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP1405PBF.

Newark
Datasheet9 pages13 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages20 years ago
DigiKey
Datasheet9 pages19 years ago
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages13 years ago
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-4.51%

Alternate Parts

Price @ 1000
$ 1.593
$ 2.58
$ 2.58
Stock
665,648
225,427
225,427
Authorized Distributors
14
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
95 A
160 A
160 A
Threshold Voltage
4 V
-
-
Rds On Max
5.3 mΩ
5.3 mΩ
5.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
310 W
310 W
310 W
Input Capacitance
5.6 nF
5.6 nF
5.6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFP1405PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFP1405PBF provided by its distributors.

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 55V, 160A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:55V; On Resistance Rds(on):5.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:95A; Junction to Case Thermal Resistance A:0.49°C/W; On State resistance @ Vgs = 10V:5.3ohm; Package / Case:TO-247AC; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:640A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 95 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 5.3 / Gate-Source Voltage V = 20 / Fall Time ns = 150 / Rise Time ns = 160 / Turn-OFF Delay Time ns = 140 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 310

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP1405
  • SP001572614

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)95 A
Current Rating95 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance5.3 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time150 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance5.3 mΩ
Package Quantity400
PackagingRail/Tube
Power Dissipation310 W
Rds On Max5.3 mΩ
Resistance5.3 Ω
Rise Time160 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time140 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)55 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP1405PBF.

Newark
Datasheet9 pages13 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages20 years ago
DigiKey
Datasheet9 pages19 years ago
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages13 years ago
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago