Infineon IRFP3206PBF

IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)200 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.4 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time83 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.54 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation280 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance3 mΩ
Package Quantity400
Power Dissipation280 W
Rds On Max3 mΩ
Recovery Time50 ns
Resistance3 MΩ
Rise Time82 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time55 ns
Turn-On Delay Time19 ns
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP3206PBF.

Newark
Datasheet8 pages16 years ago
iiiC
Datasheet8 pages16 years ago
element14
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-2.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFP3206PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFP3206PBF provided by its distributors.

IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
Trans MOSFET N-CH Si 60V 200A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 60V 120A TO-247AC
Single N-Channel 60 V 3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
60V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:280W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:200A; Package / Case:TO-247AC; Power Dissipation Pd:280W; Pulse Current Idm:840A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 3206PBF
  • IRFP3206
  • IRFP3206PBF.
  • SP001578056

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)200 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.4 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time83 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.54 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation280 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance3 mΩ
Package Quantity400
Power Dissipation280 W
Rds On Max3 mΩ
Recovery Time50 ns
Resistance3 MΩ
Rise Time82 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time55 ns
Turn-On Delay Time19 ns
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP3206PBF.

Newark
Datasheet8 pages16 years ago
iiiC
Datasheet8 pages16 years ago
element14
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago