Vishay IRFBF20PBF

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.7 A
Drain to Source Breakdown Voltage900 V
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)900 V
Element ConfigurationSingle
Fall Time32 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance490 pF
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max8 Ω
Resistance6.5 Ω
Rise Time21 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time56 ns
Turn-On Delay Time8 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBF20PBF.

Farnell
Datasheet8 pages8 years ago
Datasheet6 pages26 years ago
TME
Datasheet9 pages5 years ago
Newark
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-4.12%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFBF20PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFBF20PBF provided by its distributors.

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 900V 1.7A 3-Pin(3+Tab) TO-220AB
MOSFET, N, 900V, 1.7A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dis
Power Field-Effect Transistor, 1.7A I(D), 900V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.7 A
Drain to Source Breakdown Voltage900 V
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)900 V
Element ConfigurationSingle
Fall Time32 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance490 pF
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max8 Ω
Resistance6.5 Ω
Rise Time21 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time56 ns
Turn-On Delay Time8 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBF20PBF.

Farnell
Datasheet8 pages8 years ago
Datasheet6 pages26 years ago
TME
Datasheet9 pages5 years ago
Newark
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago