Vishay IRFBE20PBF

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.8 A
Current Rating1.8 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance6.5 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time27 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance530 pF
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max6.5 Ω
Resistance6.5 Ω
Rise Time17 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time58 ns
Turn-On Delay Time8.2 ns
Voltage Rating (DC)800 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBE20PBF.

element14 APAC
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
DigiKey
Datasheet8 pages19 years ago
TME
Datasheet9 pages3 years ago
Newark
Datasheet9 pages9 years ago
Datasheet6 pages26 years ago
iiiC
Datasheet9 pages11 years ago
Mouser
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+12.53%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFBE20PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFBE20PBF provided by its distributors.

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET N-CH 800V 1.8A TO-220AB / Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220AB
800V 1.8A 54W 6.5´Î@10V1.1A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET, N, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:1.8A; Drain Source Voltage Vds:800V; On Resistance Rds(on):6.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:54W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.8A; Package / Case:TO-220AB; Power Dissipation Pd:54W; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.8 A
Current Rating1.8 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance6.5 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time27 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance530 pF
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max6.5 Ω
Resistance6.5 Ω
Rise Time17 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time58 ns
Turn-On Delay Time8.2 ns
Voltage Rating (DC)800 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBE20PBF.

element14 APAC
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
DigiKey
Datasheet8 pages19 years ago
TME
Datasheet9 pages3 years ago
Newark
Datasheet9 pages9 years ago
Datasheet6 pages26 years ago
iiiC
Datasheet9 pages11 years ago
Mouser
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago