Vishay IRFBG20PBF

Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.4 A
Current Rating1.4 A
Drain to Source Breakdown Voltage1 kV
Drain to Source Resistance11 Ω
Drain to Source Voltage (Vdss)1 kV
Element ConfigurationSingle
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance500 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max11 Ω
Resistance11 Ω
Rise Time17 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time58 ns
Turn-On Delay Time9.4 ns
Voltage Rating (DC)1 kV
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBG20PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages8 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages26 years ago
element14
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+3.04%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFBG20PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFBG20PBF provided by its distributors.

Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB
MOSFET N-CH 1000V 1.4A TO-220AB / Trans MOSFET N-CH 1KV 1.4A 3-Pin(3+Tab) TO-220AB
MOSFET N-CH 1000V 1.4A TO-220AB | Siliconix / Vishay IRFBG20PBF
N Channel Mosfet, 1Kv, 1.4A, To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:1Kv; Continuous Drain Current Id:1.4A; On Resistance Rds(On):11Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: No
MOSFET, N, 1000V, 1.4A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:1kV; On Resistance Rds(on):11.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:1.4A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.3°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:5.2A; Termination Type:Through Hole; Voltage Vds Typ:1kV; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBG20PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.4 A
Current Rating1.4 A
Drain to Source Breakdown Voltage1 kV
Drain to Source Resistance11 Ω
Drain to Source Voltage (Vdss)1 kV
Element ConfigurationSingle
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance500 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation54 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation54 W
Rds On Max11 Ω
Resistance11 Ω
Rise Time17 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time58 ns
Turn-On Delay Time9.4 ns
Voltage Rating (DC)1 kV
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFBG20PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages8 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages26 years ago
element14
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago