Infineon IRFB3307ZPBF

MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Current Rating120 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance5.8 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.75 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance5.8 mΩ
Package Quantity1000
Power Dissipation230 W
Rds On Max5.8 mΩ
Recovery Time33 ns
Resistance5.8 MΩ
Rise Time64 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time38 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)75 V
Dimensions
Height9.02 mm
Length10.66 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB3307ZPBF.

Farnell
Datasheet11 pages12 years ago
Newark
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.118
$ 1.77
$ 1.77
Stock
1,366,073
249,578
249,578
Authorized Distributors
16
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
120 A
120 A
Threshold Voltage
4 V
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.75 nF
4.75 nF
4.75 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFB3307ZPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFB3307ZPBF provided by its distributors.

MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
Single N-Channel 75 V 5.8 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB - Rail/Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 230 W
75V 120A 5.8m´Î@10V75A 230W 4V@150Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
MOSFET, N, 75V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3307; Current Id Max:120A; N-channel Gate Charge:79nC; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230mW; Pulse Current Idm:480A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 3307Z
  • IRFB3307Z
  • IRFB3307ZPBF.
  • SP001564038

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Current Rating120 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance5.8 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.75 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance5.8 mΩ
Package Quantity1000
Power Dissipation230 W
Rds On Max5.8 mΩ
Recovery Time33 ns
Resistance5.8 MΩ
Rise Time64 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time38 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)75 V
Dimensions
Height9.02 mm
Length10.66 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB3307ZPBF.

Farnell
Datasheet11 pages12 years ago
Newark
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago