Infineon IRFB3306PBF

IRFB3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-220AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)160 A
Current Rating160 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time77 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.52 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance4.2 mΩ
Package Quantity1000
Power Dissipation230 W
Rds On Max4.2 mΩ
Recovery Time31 ns
Resistance4.2 MΩ
Rise Time76 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time40 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)60 V
Dimensions
Height9.017 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB3306PBF.

Newark
Datasheet12 pages9 years ago
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-33.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFB3306PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFB3306PBF provided by its distributors.

IRFB3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-220AB
MOSFET N-CH 60V 120A TO-220AB / Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube
Infineon Technologies N channel HEXFET power MOSFET, 60 V, 120 A, TO-220, IRFB3306PBF
Single N-Channel 60 V 4.2 mOhm 85 nC HEXFET® Power Mosfet - TO-220-3
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Push-Pull
MOSFET, N, 60V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:60V; On Resistance Rds(on):4.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3306; Current Id Max:120A; N-channel Gate Charge:85nC; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230mW; Pulse Current Idm:620A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3306
  • SP001556002

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)160 A
Current Rating160 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time77 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.52 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance4.2 mΩ
Package Quantity1000
Power Dissipation230 W
Rds On Max4.2 mΩ
Recovery Time31 ns
Resistance4.2 MΩ
Rise Time76 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time40 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)60 V
Dimensions
Height9.017 mm
Length10.668 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB3306PBF.

Newark
Datasheet12 pages9 years ago
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago