Vishay IRF830A

500V 5A Single N-channel Hexfet Power Mosfet in A So<az
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation74 W
Rds On Max1.4 Ω
Rise Time21 ns
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830A.

Sierra IC
Datasheet8 pages21 years ago
iiiC
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.29
$ 0.703
$ 0.703
Stock
250,248
1,148,252
1,148,252
Authorized Distributors
2
17
17
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
500 V
500 V
500 V
Continuous Drain Current (ID)
5 A
5 A
5 A
Threshold Voltage
-
4.5 V
4.5 V
Rds On Max
1.4 Ω
1.4 Ω
1.4 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
74 W
74 W
74 W
Input Capacitance
620 pF
620 pF
620 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF830A.

Related Parts

Descriptions

Descriptions of Vishay IRF830A provided by its distributors.

500V 5A SINGLE N-CHANNEL HEXFET POWER MOSFET IN A SO<AZ
MOSFET N-CH 500V 5A TO-220AB
MOSFET N-CHANNEL 500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation74 W
Rds On Max1.4 Ω
Rise Time21 ns
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830A.

Sierra IC
Datasheet8 pages21 years ago
iiiC
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago