Vishay IRF830APBF

Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5 A
Current5 A
Current Rating5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Nominal Vgs4.5 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation74 W
Rds On Max1.4 Ω
Recovery Time650 ns
Resistance1.4 Ω
Rise Time21 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage500 V
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830APBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages20 years ago
Datasheet9 pages7 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-91.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.693
$ 2.29
Stock
744,066
234,256
Authorized Distributors
17
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vdss)
500 V
500 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
4.5 V
-
Rds On Max
1.4 Ω
1.4 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
74 W
74 W
Input Capacitance
620 pF
620 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF830APBF.

Related Parts

Descriptions

Descriptions of Vishay IRF830APBF provided by its distributors.

Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 500V 5A TO-220AB
MOSFET N-CH 500V 5A TO-220AB | Siliconix / Vishay IRF830APBF
Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 500V, 5A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V; Msl:- Rohs Compliant: Yes |Vishay IRF830APBF.
MOSFET, N, 500V, 5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.5V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.7°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:74W; Power Dissipation Pd:74W; Pulse Current Idm:20A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF830APBF.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)5 A
Current5 A
Current Rating5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance620 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Nominal Vgs4.5 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation74 W
Rds On Max1.4 Ω
Recovery Time650 ns
Resistance1.4 Ω
Rise Time21 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time21 ns
Turn-On Delay Time10 ns
Voltage500 V
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830APBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages20 years ago
Datasheet9 pages7 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet9 pages7 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago