Infineon IRF7424PBF

MOSFET, Power; P-Ch; VDSS -30V; RDS(ON) 13.5 Milliohms; ID -11A; SO-8; PD 2.5W; gFS 17S
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Dual Supply Voltage-30 V
Element ConfigurationSingle
Fall Time76 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.03 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-2.5 V
Number of Channels1
Number of Elements1
On-State Resistance13.5 mΩ
Package Quantity3800
PackagingBulk
Power Dissipation2.5 W
Rds On Max13.5 mΩ
Recovery Time60 ns
Resistance13.5 MΩ
Rise Time23 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-2.5 V
Turn-Off Delay Time150 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Row Spacing6.3 mm
Width4.05 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7424PBF.

Farnell
Datasheet9 pages19 years ago
element14 APAC
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7424PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7424PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
P-channel MOSFET Transistor, 11 A 30 V, 8-Pin SOIC
Benefits: RoHS Compliant; Industry-leading quality; Industry-Standard Pinout; P-Channel MOSFET
Single P-Channel 30 V 22 mOhm 110 nC HEXFET® Power Mosfet - SOIC-8
IRF7424PBF,MOSFET, P-CHANNEL, -30V, -11A, 13.5 MOHM, 75 NC Q
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:11A; Resistance, Rds On:0.0135ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-2.5V; Case Style:SOIC; Termination ;RoHS Compliant: Yes
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:30V; On Resistance Rds(on):13.5mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.5V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-11A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:47A; SMD Marking:F7424; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7424PBF
  • IRF7424 PBF
  • IRF7424.PBF
  • IRF7424PBF.
  • SP001563580

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Dual Supply Voltage-30 V
Element ConfigurationSingle
Fall Time76 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.03 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-2.5 V
Number of Channels1
Number of Elements1
On-State Resistance13.5 mΩ
Package Quantity3800
PackagingBulk
Power Dissipation2.5 W
Rds On Max13.5 mΩ
Recovery Time60 ns
Resistance13.5 MΩ
Rise Time23 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-2.5 V
Turn-Off Delay Time150 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Row Spacing6.3 mm
Width4.05 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7424PBF.

Farnell
Datasheet9 pages19 years ago
element14 APAC
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago