onsemi FDS6680A

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)12.5 A
Current Rating12.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.62 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max9.5 mΩ
Recovery Time28 ns
Resistance9.5 MΩ
Rise Time5 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time27 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6680A.

Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet5 pages19 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages19 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+493%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS6680A.

Related Parts

Descriptions

Descriptions of onsemi FDS6680A provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
N-Channel 30 V 9.5 mOhm Surface Mount Logic Level PowerTrench Mosfet -SOIC-8
Trans MOSFET N-CH 30V 12.5A 8-Pin SOIC N T/R
SINGLE N-CHANNEL, LOGIC LEVEL, POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 12.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:12.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:12.5A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:FDS6680A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6680/A
  • FDS6680A.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)12.5 A
Current Rating12.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.62 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max9.5 mΩ
Recovery Time28 ns
Resistance9.5 MΩ
Rise Time5 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time27 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)30 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6680A.

Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet5 pages19 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages19 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago