Infineon IRF7424TRPBF

MOSFET, Power; P-Ch; VDSS -30V; RDS(ON) 13.5 Milliohms; ID -11A; SO-8; PD 2.5W; gFS 17S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time76 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.03 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-2.5 V
Number of Channels1
Number of Elements1
On-State Resistance13.5 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max13.5 mΩ
Resistance13.5 MΩ
Rise Time23 ns
Schedule B8541290080
Threshold Voltage-2.5 V
Turn-Off Delay Time150 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7424TRPBF.

element14 APAC
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet9 pages19 years ago
_legacy Avnet
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+28.61%

Alternate Parts

Price @ 1000
$ 0.615
$ 0.211
Stock
1,330,943
867,203
Authorized Distributors
15
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
Drain to Source Voltage (Vdss)
-30 V
30 V
Continuous Drain Current (ID)
-11 A
12 A
Threshold Voltage
-2.5 V
-
Rds On Max
13.5 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
25 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
4.03 nF
1.802 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7424TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7424TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
Benefits: RoHS Compliant; Industry-leading quality; Industry-Standard Pinout; P-Channel MOSFET
Single P-Channel 30V 22 mOhm 110 nC HEXFET® Power Mosfet - SOIC-8
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
P CHANNEL MOSFET, 11A; Transistor Polarity: P Channel; Continuous Drain Current Id: -11A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0135ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage V
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-11A; Package/Case:8-SOIC; Power Dissipation, Pd:2.5W; Drain Source On Resistance @ 10V:13.5mohm; Drain Source On Resistance @ 4.5V:22mohm ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7424-TRPBF
  • IRF7424TRPBF.
  • SP001554282

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-11 A
Current Rating-11 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance13.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time76 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.03 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs-2.5 V
Number of Channels1
Number of Elements1
On-State Resistance13.5 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max13.5 mΩ
Resistance13.5 MΩ
Rise Time23 ns
Schedule B8541290080
Threshold Voltage-2.5 V
Turn-Off Delay Time150 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7424TRPBF.

element14 APAC
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
iiiC
Datasheet9 pages19 years ago
_legacy Avnet
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago