Vishay IRF640STRLPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)18 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time36 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation130 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time51 ns
Schedule B8541290080
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF640STRLPBF.

Farnell
Datasheet9 pages7 years ago
Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages3 years ago
Datasheet9 pages9 years ago
TME
Datasheet9 pages5 years ago

Inventory History

3 month trend:
+23.64%

Alternate Parts

Price @ 1000
$ 1.124
$ 1
$ 1
Stock
233,421
278,174
278,174
Authorized Distributors
9
14
14
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
18 A
18 A
18 A
Threshold Voltage
-
4 V
4 V
Rds On Max
180 mΩ
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
130 W
3.1 W
3.1 W
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF640STRLPBF.

Related Parts

Descriptions

Descriptions of Vishay IRF640STRLPBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET N-CH 200V 18A D2PAK / Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)18 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance180 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time36 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.3 nF
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation130 W
Rds On Max180 mΩ
Resistance180 mΩ
Rise Time51 ns
Schedule B8541290080
Turn-Off Delay Time45 ns
Turn-On Delay Time14 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF640STRLPBF.

Farnell
Datasheet9 pages7 years ago
Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages3 years ago
Datasheet9 pages9 years ago
TME
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago