Infineon BUZ30AH3045AATMA1

Trans MOSFET N-CH 200V 21A 3-Pin(2+Tab) D2PAK T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Continuous Drain Current (ID)21 A
Drain to Source Voltage (Vdss)200 V
Fall Time90 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Dual Supply Voltage200 V
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance130 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation125 W
Rds On Max130 mΩ
Rise Time70 ns
Turn-Off Delay Time250 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Infineon BUZ30AH3045AATMA1.

Infineon SCT
Datasheet10 pages20 years ago
Factory Futures
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BUZ30AH3045AATMA1.

Related Parts

Descriptions

Descriptions of Infineon BUZ30AH3045AATMA1 provided by its distributors.

Trans MOSFET N-CH 200V 21A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 21A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon's 200V OptiMOS products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives. | Summary of Features: Industrys lowest R DS(on); Lowest Q g and Q gd; Worlds lowest FOM RoHS compliant halogen free MSL 1 rated | Benefits: Highest efficiency; Highest power density; Lowest board space consumption; Minimal device paralleling required; System cost improvement; Enviromentally friendly; Easy-to-design-in products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V110V systems; Isolated DC-DC converters; Lighting for 110V AC networks; HID lamps; Class D audio amplifiers; Uninterruptable power supplies (UPS); LED lighting power supply

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ30A H SMD
  • BUZ30A H3045A
  • SP000736082

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Continuous Drain Current (ID)21 A
Drain to Source Voltage (Vdss)200 V
Fall Time90 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Dual Supply Voltage200 V
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance130 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation125 W
Rds On Max130 mΩ
Rise Time70 ns
Turn-Off Delay Time250 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Infineon BUZ30AH3045AATMA1.

Infineon SCT
Datasheet10 pages20 years ago
Factory Futures
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements