Infineon IRF40R207

TAPE AND REEL / MOSFET, 40V, 56A, 5.1 mOhm, 45 nC Qg, TO-220AB
$ 0.376
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF40R207.

IHS

Datasheet11 pages11 years ago
Datasheet12 pages11 years ago

TME

Inventory History

3 month trend:
-20.75%

CAD Models

Download Infineon IRF40R207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ
Diodes Inc.DMTH4007LK3-13
2.6W(Ta) 20V 3V@ 250¦ÌA 29.1nC@ 10 V 1N 40V 7.3m¦¸@ 20A,10V 16.8A,70A 1.895nF@30V TO-252-3
Diodes Inc.DMTH4007LK3Q-13
Mosfet, N-Ch, 40V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH4007LK3Q-13
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
InfineonIRFR7446PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of Infineon IRF40R207 provided by its distributors.

TAPE AND REEL / MOSFET, 40V, 56A, 5.1 mOhm, 45 nC Qg, TO-220AB
MOSFET N-CH 40V 56A TO252 / N-Channel 40 V 56A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Single N-Channel 40 V 5.1 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 40V, 90A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0042ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564382