Texas Instruments INA199A2DCKR

CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6; ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Accuracy1.5 %
Bandwidth14 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current28 µA
Input Offset Voltage (Vos)5 µV
Input Voltage Noise Density25 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current115 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current65 µA
Output TypeVoltage
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain40 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A2DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet36 pages6 years ago
Farnell
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet34 pages7 years ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago
Newark
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-71.20%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.491
$ 0.491
Stock
2,462,567
2,095,059
2,095,059
Authorized Distributors
5
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA199A2DCKR provided by its distributors.

CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V Automotive 6-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA199A2DCKR .
  • INA199A2DCKR.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Accuracy1.5 %
Bandwidth14 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current28 µA
Input Offset Voltage (Vos)5 µV
Input Voltage Noise Density25 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current115 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current65 µA
Output TypeVoltage
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain40 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A2DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet36 pages6 years ago
Farnell
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet34 pages7 years ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago
Newark
Datasheet28 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago