Texas Instruments INA199A1DCKR

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Accuracy1.5 %
Ambient Temperature Range High125 °C
Bandwidth80 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current28 µA
Input Offset Voltage (Vos)5 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current65 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current65 µA
Output TypeVoltage
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain33.98 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A1DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet36 pages6 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet28 pages10 years ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
-33.97%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.678
$ 0.678
Stock
29,819,214
2,575,103
2,575,103
Authorized Distributors
4
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA199A1DCKR provided by its distributors.

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R
BIDIRECTIONAL, ZERO-DRIFT, LOW- OR HIGH-SIDE, VOLTAGE-OUTPUT, CURRENT-SHUNT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Amplifier, Current Sense, 80Khz, Sc-70-6; No. Of Amplifiers:1 Amplifier; Input Bias Current:28Μa; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:80Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA199A1DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA199A1DCKR .
  • INA199A1DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Accuracy1.5 %
Ambient Temperature Range High125 °C
Bandwidth80 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current28 µA
Input Offset Voltage (Vos)5 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current65 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current65 µA
Output TypeVoltage
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain33.98 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A1DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet36 pages6 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet28 pages10 years ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago