📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay IHLP2525CZER8R2M11

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 52.3mOhm DCR 2525 T/R
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER8R2M11.

IHS

Datasheet6 pages4 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.37%

CAD Models

Download Vishay IHLP2525CZER8R2M11 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.63
Stock
339,084
3,100
Authorized Distributors
6
5
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
5 A
-
Shielding
Yes
Yes
DC Resistance (DCR)
54.9 mΩ
54.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 68mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926

Descriptions

Descriptions of Vishay IHLP2525CZER8R2M11 provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 52.3mOhm DCR 2525 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525CZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,8.2 UH +/-20%WIREWOUND 5A IDC
Inductance:8.2Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:Ihlp-2525Cz-11 Series; Dc Resistance Max:0.0549Ohm; Inductance Tolerance:± 20%; Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZER8R2M11.
INDUCTOR, 8.2UH, 4A, 20%; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0549ohm; DC Current Rating:5A; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:5A; External Depth:6.47mm; External Length / Height:0.118mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:52.3mohm; Saturation Current Ic:4A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2525CZER8R2M11.