Bourns SRP7030-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7030
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current13 A
Current Rating4 A
DC Current4 A
DC Resistance (DCR)68 mΩ
Inductance8.2 µH
Inductance Tolerance20 %
Max DC Current4 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance68 MΩ
RMS Current (Irms)4.5 A
Saturation Current5.5 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7 mm
Height3.2 mm
Height - Seated (Max)3.2004 mm
Length7.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-8R2M.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
element14
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+7.98%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP7030-8R2M.

Related Parts

Descriptions

Descriptions of Bourns SRP7030-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Power Inductor (SMD), 8.2 uH, ± 20%, 4 A, Shielded, 5.5 A, 7.8mm x 7mm x 3.2mm
Surface Mount Power Inductor, Srp7030 Series, 8.2 H, 20%, Shielded, 0.054 Ohm, 4.5 A Rohs Compliant: Yes |Bourns SRP7030-8R2M
POWER INDUCTOR, 8.2UH, 5.5A; Inductance:; POWER INDUCTOR, 8.2UH, 5.5A; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; DC Current Rating:5.5Arms; Core Material:Iron; Inductor Case Style:7030; No. of Pins:2; Inductor Type:Power; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-8R2M.

Technical Specifications

Physical
Case/Package7030
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current13 A
Current Rating4 A
DC Current4 A
DC Resistance (DCR)68 mΩ
Inductance8.2 µH
Inductance Tolerance20 %
Max DC Current4 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance68 MΩ
RMS Current (Irms)4.5 A
Saturation Current5.5 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7 mm
Height3.2 mm
Height - Seated (Max)3.2004 mm
Length7.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-8R2M.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
element14
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago