Infineon IDH16S60CAKSA1

Diode Schottky 600V 16A 2-Pin(2+Tab) TO-220 Tube
Datasheet

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current16 A
Element ConfigurationSingle
Forward Current16 A
Forward Voltage1.7 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current118 A
Peak Reverse Current200 µA
Reverse Recovery Time0 s

Documents

Download datasheets and manufacturer documentation for Infineon IDH16S60CAKSA1.

TME
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.14
$ 2.893
$ 2.893
Stock
112,213
224,502
224,502
Authorized Distributors
2
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.7 V
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
0 s
-
-

Engineering Resources

View Evaluation kits and Reference designs for Infineon IDH16S60CAKSA1.

Related Parts

Descriptions

Descriptions of Infineon IDH16S60CAKSA1 provided by its distributors.

Diode Schottky 600V 16A 2-Pin(2+Tab) TO-220 Tube
INFINEON - IDH16S60CAKSA1 - SCHOTTKY-DIODE, 600V, 16A, TO220-2
DIODE, SCHOTTKY, 600V, 16A, TO220-2; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):16A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:118A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDH16S60C
  • SP000797666

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current16 A
Element ConfigurationSingle
Forward Current16 A
Forward Voltage1.7 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current118 A
Peak Reverse Current200 µA
Reverse Recovery Time0 s

Documents

Download datasheets and manufacturer documentation for Infineon IDH16S60CAKSA1.

TME
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements