STMicroelectronics STPSC1006D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage1.7 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current150 µA
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
Peak Reverse Current150 nA
Reverse Recovery Time0 s
Schedule B8541100080
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC1006D.

Farnell
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
TME
Datasheet8 pages18 years ago
iiiC
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-10.62%

Alternate Parts

Price @ 1000
$ 2.09
$ 3.055
$ 3.055
Stock
257,852
80,825
80,825
Authorized Distributors
8
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
SOIC
SOIC
Forward Voltage
1.7 V
1.35 V
1.35 V
Reverse Voltage (DC)
-
650 V
650 V
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
150 µA
-
-
Reverse Recovery Time
0 s
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPSC1006D.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPSC1006D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube
Ultrahigh Performance 10 A 1.6 V Power Schottky Silicon Carbide Diode - TO-22OAC
Sic Schottky Diode, 10A, 600V, To-220Ac; Product Range:600V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:600V; Average Forward Current:10A; Total Capacitive Charge:12Nc; Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC1006D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage1.7 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current150 µA
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
Peak Reverse Current150 nA
Reverse Recovery Time0 s
Schedule B8541100080
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC1006D.

Farnell
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
TME
Datasheet8 pages18 years ago
iiiC
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant