Cornell Dubilier HZA336M063F24T-F

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1700mA 10000h 105C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current20.7 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current170 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height - Seated (Max)10.4902 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA336M063F24T-F.

Electro Sonic
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+27.27%

Alternate Parts

Price @ 1000
$ 1.63
$ 0.785
$ 0.785
Stock
15
207,085
207,085
Authorized Distributors
6
18
18
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
170 mA
1.6 A
1.6 A
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier HZA336M063F24T-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier HZA336M063F24T-F provided by its distributors.

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1700mA 10000h 105C T/R
Aluminum Electrolytic Capacitors - SMD 63V 33uF 8x10.2mm AEC-Q200
SMT-AL(V-CHIP), 33 Cap, 63V | Cornell-Dubilier HZA336M063F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current20.7 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current170 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height - Seated (Max)10.4902 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA336M063F24T-F.

Electro Sonic
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements