Panasonic EEH-ZA1J330P

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1600mA 10000h 105C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.6 A
Ripple Current (AC)1.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1J330P.

Future Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 0.802
$ 1.56
Stock
198,487
10
Authorized Distributors
18
6
Capacitance
33 µF
33 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.6 A
170 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEH-ZA1J330P.

Related Parts

Descriptions

Descriptions of Panasonic EEH-ZA1J330P provided by its distributors.

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1600mA 10000h 105C Embossed T/R
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 63V, -55 to 105¡C
Panasonic SCT
SMD Polymer Hybrid Aluminum Electrolytic Capacitor
Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD
Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200
Capacitor, Aluminum Electrolytic, Hybrid Al Lytic Cap, SMT ZA Series, 105C | Panasonic Electronic Components EEH-ZA1J330P
CAP, 33µF, 63V, 20%; Capacitance: 33µF; Voltage Rating: 63V; Product Range: ZA Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.04ohm; Lifetime @ Temperature: 10000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZA1J330P

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.6 A
Ripple Current (AC)1.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1J330P.

Future Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant