KOA Speer HV732HTTE3304F

2010 (5025METRIC) Fixed Resistor HV73 0.197LX0.098W 5.00MMX2.50MM 0.5W 1/2W 3.3MOHM ±100PPM/C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Voltage Rating (DC)2 kV
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance3.3 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer HV732HTTE3304F.

Farnell
Datasheet2 pages3 years ago
KOA Speer SCT
Technical Drawing313 pages4 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-33.26%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.153
$ 0.153
Stock
15,632
2,423,257
2,423,257
Authorized Distributors
5
13
13
Resistance
3.3 MΩ
3.3 MΩ
3.3 MΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer HV732HTTE3304F.

Related Parts

Descriptions

Descriptions of KOA Speer HV732HTTE3304F provided by its distributors.

2010 (5025Metric) FIXED RESISTOR HV73 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 3.3MOhm ±100ppm/C
Res, 3M3, 1%, 0.5W, 2010 Rohs Compliant: Yes |Koa HV732HTTE3304F
flat chip resistors for high voltage, 2010, RoHS
KOA Speer SCT

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Voltage Rating (DC)2 kV
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance3.3 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer HV732HTTE3304F.

Farnell
Datasheet2 pages3 years ago
KOA Speer SCT
Technical Drawing313 pages4 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago