Bourns CHV2010-FX-3304ELF

SMD Chip Resistor, 3.3 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance3.3 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating2 kV
Voltage Rating (DC)3 kV
Working Voltage3 kV
Dimensions
Depth2.5 mm
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns CHV2010-FX-3304ELF.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-4.49%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.207
Stock
2,212,830
15,516
Authorized Distributors
14
5
Resistance
3.3 MΩ
3.3 MΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CHV2010-FX-3304ELF.

Related Parts

Descriptions

Descriptions of Bourns CHV2010-FX-3304ELF provided by its distributors.

SMD Chip Resistor, 3.3 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage
Res Thick Film 2010 3.3M Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Resistor, thick film, SMD 2010 (5025), 3.3 MΩ, 0.5 W, ±1 %, CHV2010-FX-3304ELF
Resistor, Thick Film, SMD, Res 3.30M Ohms, Pwr-Rtg 0.5 W, Tol 1%, 2010, 100TCR | Bourns CHV2010-FX-3304ELF
Thick Film Resistors 3.30M .5W 1% TCR100 RES SMD
Resistor, Thick Film, 3M3, 1%, 2010; Resistance:3.3Mohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:High Voltage; Product Range:Chv Series Rohs Compliant: Yes |Bourns CHV2010-FX-3304ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHV2010FX3304ELF

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance3.3 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating2 kV
Voltage Rating (DC)3 kV
Working Voltage3 kV
Dimensions
Depth2.5 mm
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns CHV2010-FX-3304ELF.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago