Samtec HTSW-103-07-F-S

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth2.48 mm
Height8.71 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-F-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing5 pages4 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-11.25%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.2
$ 0.2
Stock
54,756
125,510
125,510
Authorized Distributors
10
11
11
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HTSW-103-07-F-S.

Related Parts

Descriptions

Descriptions of Samtec HTSW-103-07-F-S provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
SAMTEC HTSW-103-07-F-S Board-To-Board Connector, Vertical, HTSW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
CONNECTOR, HEADER, 3POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: HTSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-103-07-F-S .
  • HTSW10307FS

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth2.48 mm
Height8.71 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-F-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing5 pages4 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant