Molex 22-28-4030

KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Current Rating4 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Manufacturer Package Identifier22-28-4030
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.8 mm
Height8.88 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4030.

Molex
Datasheet2 pages11 years ago
Technical Drawing35 pages10 years ago
element14
Datasheet34 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing70 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+93.68%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.125
$ 0.125
Stock
1,094,852
1,120,927
1,120,927
Authorized Distributors
18
15
15
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4030.

Related Parts

Descriptions

Descriptions of Molex 22-28-4030 provided by its distributors.

KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -22284030
  • 0022284030
  • 022284030
  • 2228-4030
  • 22284030
  • 42375-0003

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Current Rating4 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Manufacturer Package Identifier22-28-4030
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.8 mm
Height8.88 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4030.

Molex
Datasheet2 pages11 years ago
Technical Drawing35 pages10 years ago
element14
Datasheet34 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing70 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago