HIROSE ELECTRIC HR30-SC-211

HR Series 26 - 30 AWG Female Crimp Contact for Circular Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Signal, Socket
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
PackagingCut Tape
TerminationCrimp
Dimensions
Length11 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-SC-211.

element14 APAC
Datasheet16 pages8 years ago
Future Electronics
Datasheet12 pages17 years ago
Datasheet16 pages5 years ago
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Newark
Datasheet16 pages5 years ago

Inventory History

3 month trend:
-9.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR30-SC-211.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR30-SC-211 provided by its distributors.

HR Series 26 - 30 AWG Female Crimp Contact for Circular Connector
Circular Push Pull Connectors FEMALE CONTACT REEL
Miniature, Round, Waterproof Plastic Connector (Push-Pull Lock Type) - HR30 Series (HIROSE ELECTRIC)
Miniature Waterproof (IP67/IP68) Plastic Connector
Hirose SCT
Contact SKT Crimp ST Cable Mount 26-30AWG Reel
Connector Accessory, Contact, Phosphor Bronze
CIRCULAR CONTACT, SKT, 30-26AWG, CRIMP; Product Range: HR30 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 30AWG; For Use With: Hirose HR30 Series Plastic Circular Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR30SC211

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Signal, Socket
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
PackagingCut Tape
TerminationCrimp
Dimensions
Length11 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-SC-211.

element14 APAC
Datasheet16 pages8 years ago
Future Electronics
Datasheet12 pages17 years ago
Datasheet16 pages5 years ago
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Newark
Datasheet16 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant