ITT / Cannon 273-8506-005

Itt Cannon Apd Wire Seals Red 1.4-2.0MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Technical
GenderFemale
Dimensions
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 273-8506-005.

Newark
Datasheet36 pages11 years ago
Datasheet34 pages21 years ago

Inventory History

3 month trend:
-31.17%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 273-8506-005.

Descriptions

Descriptions of ITT / Cannon 273-8506-005 provided by its distributors.

ITT Cannon APD WIRE SEALS RED 1.4-2.0mm
Connector Accessories Wire Seal Red
Circular Cable Seal, 1.4Mm To 2Mm; Product Range:Apd Series; For Use With:Apd/Din 72585 Circular Connectors; Cable Diameter Max:2Mm; Seal Material:Elastomer; Accessory Type:Individual Wire Seal; Connector Type:Circular Industrial Rohs Compliant: Yes |Itt Cannon 273-8506-005

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2738506005

Technical Specifications

Physical
MountCable
Technical
GenderFemale
Dimensions
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 273-8506-005.

Newark
Datasheet36 pages11 years ago
Datasheet34 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago