ITT / Cannon 273-8506-007

WIRE FILLER; For Use With: APD Connectors; Series: APD; Accessory Type: Individual Wire Seal; Connector Type: Circular
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountCable
Technical
GenderFemale

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 273-8506-007.

Newark
Datasheet36 pages11 years ago
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Datasheet34 pages20 years ago

Inventory History

3 month trend:
-20.59%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 273-8506-007.

Descriptions

Descriptions of ITT / Cannon 273-8506-007 provided by its distributors.

WIRE FILLER; For Use With:APD Connectors; Series:APD; Accessory Type:Individual Wire Seal; Connector Type:Circular
Connector Accessories Wire Seal White
WIRE FILLER, ELASTOMER; Product Range: APD Series; For Use With: APD / DIN 72585 Circular Connectors; Cable Diameter Max: -; Seal Material: Elastomer; Body Material: Aluminium Alloy; Gender: Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2738506007

Technical Specifications

Physical
ColorWhite
MountCable
Technical
GenderFemale

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 273-8506-007.

Newark
Datasheet36 pages11 years ago
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Datasheet34 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago