HIROSE ELECTRIC HR25A-7R-4S

Connector Circular Push-Pull Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountBulkhead, Free Hanging, Panel, Rear Side Nut
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
Fastening TypePull, Push
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating42 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR25A-7R-4S.

TME
Datasheet8 pages1 year ago
Future Electronics
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+450%

Alternate Parts

Price @ 1000
$ 10.849
$ 12.582
$ 12.582
Stock
9,825
9,503
9,503
Authorized Distributors
9
4
4
Gender
Receptacle
-
-
Number of Positions
4
4
4
Mount
Bulkhead, Free Hanging, Panel, Rear Side Nut
Bulkhead, Panel, Through Hole
Bulkhead, Panel, Through Hole
Termination
Solder
Solder
Solder
Fastening Type
Pull, Push
Pull, Push
Pull, Push
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
42 V
-
-
Current Rating
1 A
1 A
1 A

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR25A-7R-4S.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR25A-7R-4S provided by its distributors.

Connector Circular Push-Pull Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Circular Push Pull Connectors 4P RECPT SHELL SZ 7 FEMALE CNTS SOLDER
Miniature Push-Pull Circular Connectors |Hirose(Hrs) HR25A-7R-4S
4 CONTACT(S) ZINC ALLOY FEMALE CIRCULAR CONNECTOR SOLDER RECEPTACLE
Ultra Small Round Connector HR25/HR25A Series (HIROSE ELECTRIC)
RECEPTACLE, SOCKET CONTACTS, 4WAY
CONN RCPT FMALE 4P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR25A7R4S

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountBulkhead, Free Hanging, Panel, Rear Side Nut
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
Fastening TypePull, Push
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating42 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR25A-7R-4S.

TME
Datasheet8 pages1 year ago
Future Electronics
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant