Souriau JBXER0G04FSSDSR

CONN RCPT 4POS FRONT PNL MNT SLD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
JBXER0G04FSSDSR 30 Buy Now »
USD
23.44 23.44 18.25 18.25 18.25
Digi-Key
SOU1624-ND 48 Buy Now »
USD
23.44 21.16 18.37 16.47 16.47
Newark
31C8506 0 ··
USD
18.38 16.48 16.48
Farnell
3218650 191 Buy Now »
GBP
5.68 5.45 5.35 5.35 5.35
element14 APAC
3218650 191 Buy Now »
SGD
34.70 31.32 27.19 24.38 24.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
JBXER0G04FSSDSR Contact ··
XS Micro
JBXER0G04FSSDSR Contact ··

Descriptions

SOCKET, PANEL 0B 4 POLE; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:0; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper / Nickel; Contact Plating:Gold; Contact Material:Cupro Nickel; Contact Plating:Gold over Nickel; Current Rating:10A; Material:Brass; No. of Mating Cycles:1000; No. of Poles:4; No. of Ways:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Standard:MIL-G-45204
element14 APAC
SOCKET, PANEL 0B 4 POLE; No. of Ways:4; Contact Material:Cupro Nickel; Contact Plating:Gold over Nickel; Connector Shell Size:0; Current Rating:10A; Material:Brass; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; No. of Mating Cycles:1000; No. of Poles:4; Standard:MIL-G-45204
Farnell
CONN RCPT 4POS FRONT PNL MNT SLD
Digi-Key
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Series:Push-Pull; Connector Shell Size:0; Contact Gender:Socket; Connector Mounting:Panel ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Positions 4
Material Brass
Insulation Material Plastic
Mounting Type Solder Panel
RoHS Compliant
Number of Contacts 4
Number of Mating Cycles 1000
Color Brown
Gender Female
Current Rating 10 A
Lead-Free Status Lead Free
Packaging Bulk
Wire Gauge 26 AWG
Contact Plating Gold

Documents

Digi-Key
Datasheet 50 pages 12 years ago
Mouser
Datasheet 50 pages 12 years ago

Images

Alternate Names

SOU JBXER0G04FSSDSR
SOURIAU USA JBXER0G04FSSDSR
SOUR JBXER0G04FSSDSR
SOURIA JBXER0G04FSSDSR
Souriau Connection Technology JBXER0G04FSSDSR
MAI JBXER0G04FSSDSR
SOURIAU INC JBXER0G04FSSDSR
SOURIAU CONNECTORS JBXER0G04FSSDSR
SOURIAU CONNECTION TECHNOLOGY (VA) JBXER0G04FSSDSR
Souriau Industrial JBXER0G04FSSDSR
SOURIAU HI-REL JBXER0G04FSSDSR
SOURI JBXER0G04FSSDSR
SOURIAU CONNECTION JBXER0G04FSSDSR
SOURIAU USA INC JBXER0G04FSSDSR
SOURIAU/BENDIX JBXER0G04FSSDSR
Souriau Connection Technolgy JBXER0G04FSSDSR
FCI/BURNDY/SOURIAU JBXER0G04FSSDSR
Souriau SAS JBXER0G04FSSDSR
DEUTSCH/SOURIAU JBXER0G04FSSDSR
berg/souriau JBXER0G04FSSDSR
CITI/ SOURIAU JBXER0G04FSSDSR
CTI/SOURIAU JBXER0G04FSSDSR
SOURIAU FRANCE JBXER0G04FSSDSR
SOURIOU HI-REL JBXER0G04FSSDSR

Search for other parts like JBXER0 »