Broadcom HLMP-EG3A-WX0DD

Single Color LED, Red, Untinted, T-1 3/4, 5mm
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG3A-WX0DD.

IHS

Datasheet13 pages9 years ago

Avago

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-12.24%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.428
$ 0.428
Stock
623,719
276,024
276,024
Authorized Distributors
6
4
4
Illumination Color
Red
Red
Red
Lens Color
Clear, Colorless
Clear, Colorless
Clear, Colorless
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
7.4 cd
7.4 cd
7.4 cd
Lens Style
Untinted
Untinted
Untinted
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
50 mA
50 mA
50 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
626 nm
626 nm
626 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
KingbrightWP710A10SEC/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG3A-WX0DD provided by its distributors.

Single Color LED, Red, Untinted, T-1 3/4, 5mm
LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
Avnet Japan
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
LAMP, 5MM, ALINGAP, RED, 30DEG
634nm 30¡ã 2.1V 20mA , , , 5mm*5mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:9300mcd; Viewing Angle:30°; Forward Current:50mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Luminous Flux:2.3lm; Terminal Type:Straight; Wavelength:626nm ;RoHS Compliant: Yes
LED, 5MM, ALINGAP, RED, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:9.3cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; Dominant Wavelength Typ:626nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:9300mcd; Luminous Intensity Min:5500mcd; Luminous Intensity Typ:7200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Power Dissipation Pd:120mW; Power Dissipation Pd:120mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEG3AWX0DD