Intersil HIN232ACP

Dual Transmitter/Receiver RS-232 16-Pin PDIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate230 kbps
InterfaceRS-232
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2

Documents

Download datasheets and manufacturer documentation for Intersil HIN232ACP.

element14
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet10 pages24 years ago
Jameco
Datasheet11 pages17 years ago
Newark
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.95%

Alternate Parts

Price @ 1000
$ 0.609
$ 4.104
$ 4.104
Stock
138,784
493,181
493,181
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
-
2
2
Data Rate
230 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Intersil HIN232ACP.

Related Parts

Descriptions

Descriptions of Intersil HIN232ACP provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin PDIP
RS-232 TRANSCEIVER, 5.5V, DIP-16
IC TRANSCEIVER FULL 2/2 16DIP
RS232 5V 2D/2R 16PDIP COM <AZ
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate230 kbps
InterfaceRS-232
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2

Documents

Download datasheets and manufacturer documentation for Intersil HIN232ACP.

element14
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet10 pages24 years ago
Jameco
Datasheet11 pages17 years ago
Newark
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSNon-Compliant