Renesas HIN202ECPZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - PDIP-16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate230 kbps

Documents

Download datasheets and manufacturer documentation for Renesas HIN202ECPZ.

Future Electronics
Datasheet23 pages24 years ago
Datasheet22 pages24 years ago
Integrated Device Technology
Datasheet23 pages24 years ago
Farnell
Datasheet23 pages24 years ago
TME
Datasheet23 pages24 years ago

Inventory History

3 month trend:
-18.60%

Alternate Parts

Price @ 1000
$ 0.952
$ 4.104
$ 4.104
Stock
126,710
493,181
493,181
Authorized Distributors
10
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
1 µs
1 µs
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas HIN202ECPZ.

Descriptions

Descriptions of Renesas HIN202ECPZ provided by its distributors.

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - PDIP-16
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
TRANSCEIVER, RS232, DIP-16; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:DIPRoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Technical
Data Rate230 kbps

Documents

Download datasheets and manufacturer documentation for Renesas HIN202ECPZ.

Future Electronics
Datasheet23 pages24 years ago
Datasheet22 pages24 years ago
Integrated Device Technology
Datasheet23 pages24 years ago
Farnell
Datasheet23 pages24 years ago
TME
Datasheet23 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago